Part Details for SG7812AIG-DESC by Microchip Technology Inc
Overview of SG7812AIG-DESC by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Price & Stock for SG7812AIG-DESC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-SG7812AIG-DESC-ND
|
DigiKey | IC REG LINEAR 12V 1.5A TO257 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SG7812AIG-DESC
|
Microchip Technology Inc | Positive Fixed Linear Voltage Regulators, 5, 6, 8, 12, 15, 18, 20, 24V Fixed, Projected EOL: 2044-01-27 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$266.4800 | Buy Now |
|
Onlinecomponents.com | Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-257 Isolated Tube RoHS: Compliant | 5 Factory Stock |
|
$0 | Buy Now |
|
NexGen Digital | 12 |
|
RFQ | ||
DISTI #
SG7812AIG-DESC
|
Avnet Silica | Linear Regulator Positive 12V 3.3A 3-Pin TO-257 Tube (Alt: SG7812AIG-DESC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SG7812AIG-DESC
SG7812AIG-DESC CAD Models
SG7812AIG-DESC Part Data Attributes
|
SG7812AIG-DESC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG7812AIG-DESC
Microchip Technology Inc
Fixed Positive Standard Regulator, 12V, BIPolar, CSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | S-CSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 12.2 V | |
Output Voltage1-Min | 11.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | TO-257 | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.6% |
Alternate Parts for SG7812AIG-DESC
This table gives cross-reference parts and alternative options found for SG7812AIG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG7812AIG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | SG7812AIG-DESC vs 5962-8777601UX |
5962-8777601UX | 12V FIXED POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | SG7812AIG-DESC vs 5962-8777601UX |
L7812CV | Positive voltage regulator ICs | STMicroelectronics | SG7812AIG-DESC vs L7812CV |
NJM7812FA | Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3, TO-220, 3 PIN | Nisshinbo Micro Devices | SG7812AIG-DESC vs NJM7812FA |
5962-8777601UC | Fixed Positive Standard Regulator, 12VPSFM3 | Microchip Technology Inc | SG7812AIG-DESC vs 5962-8777601UC |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corp (RETIRED) | SG7812AIG-DESC vs 5962-8777601UX |
5962-8777601UX | Fixed Positive Standard Regulator, 12VPSFM3 | Spectrum Microwave | SG7812AIG-DESC vs 5962-8777601UX |
OM7812IHPBF | Fixed Positive Standard Regulator, 12VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN | International Rectifier | SG7812AIG-DESC vs OM7812IHPBF |
FM812S7 | Fixed Positive Standard Regulator, 12V, HERMETIC SEALED, TO-257, 3 PIN | API Technologies Corp EIS (RETIRED) | SG7812AIG-DESC vs FM812S7 |
5962-8777601UA | Fixed Positive Standard Regulator, 12VPSFM3, | Unitrode Corporation | SG7812AIG-DESC vs 5962-8777601UA |