SFH618A-4-X001 vs TIL191A feature comparison

SFH618A-4-X001 Siemens

Buy Now Datasheet

TIL191A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G TEXAS INSTRUMENTS INC
Package Description DIP-4 PLASTIC, DIP-4
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 50%
Dark Current-Max 200 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 3
Pbfree Code No
Rohs Code No
Samacsys Manufacturer Texas Instruments

Compare SFH618A-4-X001 with alternatives

Compare TIL191A with alternatives