SFH618A-4-X001 vs CNY17-4-000 feature comparison

SFH618A-4-X001 Siemens

Buy Now Datasheet

CNY17-4-000 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G AGILENT TECHNOLOGIES INC
Package Description DIP-4 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 160%
Dark Current-Max 200 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 3

Compare SFH618A-4-X001 with alternatives

Compare CNY17-4-000 with alternatives