SFH618A-4-X001
vs
CNY75C
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Package Description |
DIP-4
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
55 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
200%
|
|
Dark Current-Max |
200 nA
|
|
Forward Current-Max |
0.05 A
|
0.06 A
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
|
Base Number Matches |
4
|
5
|
Rohs Code |
|
No
|
Current Transfer Ratio-Min |
|
160%
|
Forward Voltage-Max |
|
1.6 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.25 W
|
Response Time-Max |
|
0.000037 s
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare SFH618A-4-X001 with alternatives