TIL191A vs CNY17-2-000E feature comparison

TIL191A Texas Instruments

Buy Now Datasheet

CNY17-2-000E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC AGILENT TECHNOLOGIES INC
Package Description PLASTIC, DIP-4 LEAD FREE, DIP-6
Reach Compliance Code not_compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Texas Instruments
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 50% 63%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.06 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 3 3
Current Transfer Ratio-Min 63%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.15 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO

Compare TIL191A with alternatives

Compare CNY17-2-000E with alternatives