SDT7734
vs
SGSF464
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
STMICROELECTRONICS
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
100 V
600 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
5
JEDEC-95 Code
TO-3
TO-218
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
125 W
125 W
Power Dissipation-Max (Abs)
125 W
140 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5 MHz
VCEsat-Max
0.5 V
1.5 V
Base Number Matches
1
1
Package Description
FLANGE MOUNT, R-PSFM-T3
Additional Feature
HOLLOW-EMITTER
Turn-off Time-Max (toff)
3900 ns
Turn-on Time-Max (ton)
1200 ns
Compare SDT7734 with alternatives
Compare SGSF464 with alternatives