SGSF464
vs
TP2V80HFX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Additional Feature
HOLLOW-EMITTER
Collector Current-Max (IC)
10 A
2 A
Collector-Emitter Voltage-Max
600 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
8
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
125 W
30 W
Power Dissipation-Max (Abs)
140 W
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
3900 ns
3800 ns
Turn-on Time-Max (ton)
1200 ns
500 ns
VCEsat-Max
1.5 V
1 V
Base Number Matches
1
1
Part Package Code
TO-220AB
Pin Count
3
Case Connection
ISOLATED
JESD-609 Code
e0
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
8 MHz
Compare SGSF464 with alternatives
Compare TP2V80HFX with alternatives