SGSF464 vs SDT413 feature comparison

SGSF464 STMicroelectronics

Buy Now Datasheet

SDT413 Solitron Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SOLITRON DEVICES INC
Package Description FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HOLLOW-EMITTER
Collector Current-Max (IC) 10 A 2 A
Collector-Emitter Voltage-Max 600 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 20
JEDEC-95 Code TO-218 TO-3
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 125 W 100 W
Power Dissipation-Max (Abs) 140 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 3900 ns
Turn-on Time-Max (ton) 1200 ns
VCEsat-Max 1.5 V 0.8 V
Base Number Matches 1 2
Pbfree Code No
Case Connection COLLECTOR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transition Frequency-Nom (fT) 6 MHz

Compare SGSF464 with alternatives

Compare SDT413 with alternatives