SDS3823B-100.0000 vs VC-706-HDE-KAAN-100M000000 feature comparison

SDS3823B-100.0000 Pericom Semiconductor Corporation

Buy Now Datasheet

VC-706-HDE-KAAN-100M000000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP VECTRON INTERNATIONAL
Package Description DILCC6,.2
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature BULK; ENABLE/DISABLE FUNCTION DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.85 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 162 MHz
Operating Frequency-Min 38.88 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM, 5 pF 100 OHM
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.6mm
Qualification Status Not Qualified
Rise Time-Max 0.85 ns 0.6 ns
Supply Current-Max 75 mA
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Pbfree Code Yes

Compare SDS3823B-100.0000 with alternatives

Compare VC-706-HDE-KAAN-100M000000 with alternatives