VC-706-HDE-KAAN-100M000000
vs
531SB100M000DG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
compliant
Additional Feature
DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRAY
Fall Time-Max
0.6 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 1.6mm
7.0mm x 5.0mm x 1.85mm
Rise Time-Max
0.6 ns
0.35 ns
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, SMD, 6 PIN
Operating Frequency-Max
945 MHz
Operating Frequency-Min
10 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
98 mA
Compare VC-706-HDE-KAAN-100M000000 with alternatives
Compare 531SB100M000DG with alternatives