VC-706-HDE-KAAN-100M000000 vs 530FA100M000DGR feature comparison

VC-706-HDE-KAAN-100M000000 Microsemi Corporation

Buy Now Datasheet

530FA100M000DGR Skyworks Solutions Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SKYWORKS SOLUTIONS INC
Reach Compliance Code unknown compliant
Additional Feature DIFFERENTIAL OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL TAPE AND REEL
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 2 2
Rohs Code Yes
Package Description ROHS COMPLIANT, SMD, 6 PIN
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare VC-706-HDE-KAAN-100M000000 with alternatives

Compare 530FA100M000DGR with alternatives