SDS3823B-100.0000 vs 531FA100M000DGR feature comparison

SDS3823B-100.0000 Pericom Semiconductor Corporation

Buy Now Datasheet

531FA100M000DGR Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP SKYWORKS SOLUTIONS INC
Package Description DILCC6,.2 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
Additional Feature BULK; ENABLE/DISABLE FUNCTION TAPE AND REEL
Fall Time-Max 0.85 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Max 162 MHz 945 MHz
Operating Frequency-Min 38.88 MHz 10 MHz
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM, 5 pF
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2 DILCC6,.2
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.85mm
Qualification Status Not Qualified Not Qualified
Rise Time-Max 0.85 ns 0.35 ns
Supply Current-Max 75 mA 98 mA
Supply Voltage-Max 2.625 V 2.75 V
Supply Voltage-Min 2.375 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) GOLD OVER NICKEL
Base Number Matches 1 2

Compare SDS3823B-100.0000 with alternatives

Compare 531FA100M000DGR with alternatives