SDA5273CS
vs
SDA5273C-2CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
DIP
Package Description
PLASTIC, SDIP-52
SDIP,
Pin Count
52
52
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2023-06-14
Consumer IC Type
TELETEXT AND VPS/PDC DECODER
TELETEXT AND VPS/PDC DECODER
JESD-30 Code
R-PDIP-T52
R-PDIP-T52
Length
46.1 mm
46.1 mm
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SDIP
SDIP
Package Equivalence Code
SDIP52,.6
SDIP52,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
4.83 mm
Supply Current-Max
260 mA
Supply Voltage-Max (Vsup)
5.3 V
5.3 V
Supply Voltage-Min (Vsup)
4.7 V
4.7 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
1.778 mm
Terminal Position
DUAL
DUAL
Video Input Processor
YES
YES
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Crystal Frequency-Nom
20.48 MHz
External Page Memory Support
YES
Number of Internal Stored Pages
14
Number of Languages
41
Number of Lines per Frame
625
Compare SDA5273CS with alternatives
Compare SDA5273C-2CS with alternatives