SDA5273CS
vs
TPU3050PO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ITT SEMICONDUCTOR
Part Package Code
DIP
DIP
Package Description
PLASTIC, SDIP-52
,
Pin Count
52
52
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT AND VPS/PDC DECODER
TELETEXT DECODER
JESD-30 Code
R-PDIP-T52
R-PDIP-T52
Length
46.1 mm
Number of Functions
1
Number of Terminals
52
52
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SDIP
Package Equivalence Code
SDIP52,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE, SHRINK PITCH
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
Supply Current-Max
260 mA
Supply Voltage-Max (Vsup)
5.3 V
Supply Voltage-Min (Vsup)
4.7 V
Surface Mount
NO
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
Terminal Position
DUAL
DUAL
Video Input Processor
YES
Width
15.24 mm
Base Number Matches
2
1
Compare SDA5273CS with alternatives
Compare TPU3050PO with alternatives