SDA5273C-2CS vs SDA5273-2S feature comparison

SDA5273C-2CS Infineon Technologies AG

Buy Now Datasheet

SDA5273-2S Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code DIP
Package Description SDIP,
Pin Count 52
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT DECODER
Crystal Frequency-Nom 20.48 MHz
External Page Memory Support YES
JESD-30 Code R-PDIP-T52 R-PDIP-T52
Length 46.1 mm
Number of Functions 1 1
Number of Internal Stored Pages 14
Number of Languages 41
Number of Lines per Frame 625
Number of Terminals 52 52
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP
Package Equivalence Code SDIP52,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.83 mm
Supply Voltage-Max (Vsup) 5.3 V 5.3 V
Supply Voltage-Min (Vsup) 4.7 V 4.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm
Terminal Position DUAL DUAL
Video Input Processor YES
Width 15.24 mm
Base Number Matches 1 2

Compare SDA5273C-2CS with alternatives

Compare SDA5273-2S with alternatives