SDA5252-2
vs
SDA5273C-2CS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
DIP
DIP
Package Description
DIP,
SDIP,
Pin Count
52
52
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT DECODER
TELETEXT AND VPS/PDC DECODER
JESD-30 Code
R-PDIP-T52
R-PDIP-T52
Length
46.1 mm
46.1 mm
Number of Functions
1
1
Number of Terminals
52
52
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
4.83 mm
Supply Voltage-Max (Vsup)
5 V
5.3 V
Supply Voltage-Min (Vsup)
5 V
4.7 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.778 mm
1.778 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Crystal Frequency-Nom
20.48 MHz
External Page Memory Support
YES
Number of Internal Stored Pages
14
Number of Languages
41
Number of Lines per Frame
625
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
SDIP52,.6
Technology
CMOS
Temperature Grade
COMMERCIAL
Video Input Processor
YES
Compare SDA5252-2 with alternatives
Compare SDA5273C-2CS with alternatives