SDA5252-2
vs
SAA5261PS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Package Description
,
0.600 INCH, SHRINK, PLASTIC, SOT-247-1, DIP-52
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT DECODER
TELETEXT AND VPS/PDC DECODER
JESD-30 Code
R-PDIP-T52
R-PDIP-T52
Number of Functions
1
1
Number of Terminals
52
52
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5 V
5.5 V
Supply Voltage-Min (Vsup)
5 V
4.5 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
DIP
Pin Count
52
Crystal Frequency-Nom
12 MHz
External Page Memory Support
NO
JESD-609 Code
e3/e4
Length
47.5 mm
Number of Internal Stored Pages
10
Number of Languages
7
Number of Lines per Frame
625
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Package Code
SDIP
Package Equivalence Code
SDIP52,.6
Seated Height-Max
5.08 mm
Supply Current-Max
80 mA
Temperature Grade
COMMERCIAL
Terminal Finish
TIN/NICKEL PALLADIUM GOLD
Terminal Pitch
1.778 mm
Video Input Processor
YES
Width
15.24 mm
Compare SDA5252-2 with alternatives
Compare SAA5261PS with alternatives