SDA5000HFTXV
vs
SDA5000HF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
SOLID STATE DEVICES INC
Package Description
HVSTICK-2
R-XDSS-W2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XDSS-W2
R-XDSS-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.5 A
0.5 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Rep Pk Reverse Voltage-Max
5000 V
5000 V
Reverse Recovery Time-Max
0.03 µs
0.03 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Compare SDA5000HFTXV with alternatives
Compare SDA5000HF with alternatives