Part Details for SDA5000HFTXV by Solid State Devices Inc (SSDI)
Overview of SDA5000HFTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA5000HFTXV
SDA5000HFTXV CAD Models
SDA5000HFTXV Part Data Attributes
|
SDA5000HFTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDA5000HFTXV
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | HVSTICK-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XDSS-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for SDA5000HFTXV
This table gives cross-reference parts and alternative options found for SDA5000HFTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA5000HFTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R5000FGP-BP | Micro Commercial Components | Check for Price | Rectifier Diode, | SDA5000HFTXV vs R5000FGP-BP |
R5000FGP-TP | Micro Commercial Components | Check for Price | Rectifier Diode, | SDA5000HFTXV vs R5000FGP-TP |
R5000FGP-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | SDA5000HFTXV vs R5000FGP-TP-HF |
SAM50FTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDA5000HFTXV vs SAM50FTX |
SLF5000 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, | SDA5000HFTXV vs SLF5000 |
SAM50FSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | SDA5000HFTXV vs SAM50FSMSTXV |
SAM50FTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDA5000HFTXV vs SAM50FTXV |
SDA5000HFTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HVSTICK-2 | SDA5000HFTXV vs SDA5000HFTX |
SAM50FS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDA5000HFTXV vs SAM50FS |
SAM50F | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 0.5A, 5000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | SDA5000HFTXV vs SAM50F |