SDA5000HFTXV
vs
SLF5000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SOLID STATE DEVICES INC
SEMTECH CORP
Package Description
HVSTICK-2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XDSS-W2
O-PALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.5 A
0.5 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SPECIAL SHAPE
LONG FORM
Rep Pk Reverse Voltage-Max
5000 V
5000 V
Reverse Recovery Time-Max
0.03 µs
0.3 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
DUAL
AXIAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare SDA5000HFTXV with alternatives
Compare SLF5000 with alternatives