SDA09H1B
vs
BPA05SBR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
C & K COMPONENTS LLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Length
0.039 inch
0.083 inch
Actuator Material
POLYAMIDE6T
POLYAMIDE
Actuator Type
EXTENDED TYPE
SLIDE
Additional Feature
LOW PROFIE, UL
ROHS COMPLIANT, T/R PACKAGING
Body Breadth
7.49 mm
8.15 mm
Body Color
BLACK
Body Height
3.5 mm
6 mm
Body Length or Diameter
24.84 mm
14.6 mm
Center Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
0.1A@5VDC
.1A@5VDC
Contact Function
ON-OFF
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
5 V
5 V
Dielectric Withstand Volts
300VDC V
300VAC V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
End Contact Plating
GOLD
GOLD OVER NICKEL
Housing Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYPHENYLENE SULPHIDE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
9
5
Number of Switch Sections
9
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
PCB Hole Count
18
Packing Method
TUBE
TAPE AND REEL
Sealing
TOP TAPE SEALED
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Terminal Length
0.106 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
4
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Samacsys Manufacturer
C & K COMPONENTS
Compare SDA09H1B with alternatives
Compare BPA05SBR with alternatives