There are no models available for this part yet.
Overview of SDA09H1B by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SDA09H1B by C&K
Part Data Attributes for SDA09H1B by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Length
|
0.039 inch
|
Actuator Material
|
POLYAMIDE6T
|
Actuator Type
|
EXTENDED TYPE
|
Additional Feature
|
LOW PROFIE, UL
|
Body Breadth
|
7.49 mm
|
Body Color
|
BLACK
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
24.84 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@5VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
5 V
|
Dielectric Withstand Volts
|
300VDC V
|
Electrical Life
|
1000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
9
|
Number of Switch Sections
|
9
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
18
|
Packing Method
|
TUBE
|
Sealing
|
TOP TAPE SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Length
|
0.106 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Alternate Parts for SDA09H1B
This table gives cross-reference parts and alternative options found for SDA09H1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA09H1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4009-12PB | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H1B vs 4009-12PB |
ADF04ST04 | SLIDE SWITCH,STRAIGHT,SPST,4,SURFACE MOUNT TERMINAL | TE Connectivity | SDA09H1B vs ADF04ST04 |
BPA05SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SDA09H1B vs BPA05SBR |
4009-12PR | Piano Dip Switch, 12 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H1B vs 4009-12PR |
76SC03 | Slide Dip Switch, SPDT, On-off, Vertical, 0.15A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | SDA09H1B vs 76SC03 |
4009-4PB | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H1B vs 4009-4PB |
SDA09H0BR | SLIDE DIP SWITCH- | C&K | SDA09H1B vs SDA09H0BR |
ADF10SB | SLIDE SWITCH,STRAIGHT,SP10T,10,SURFACE MOUNT TERMINAL,20 | TE Connectivity | SDA09H1B vs ADF10SB |
4009-3PU | Piano Dip Switch, 3 Switches, SPST, On-off, Vertical, 0.025A, 50VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | Oupiin | SDA09H1B vs 4009-3PU |
BPA03SBR | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 5VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | SDA09H1B vs BPA03SBR |