BPA05SBR
vs
ADF10SA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
C & K COMPONENTS LLC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Samacsys Manufacturer
C & K COMPONENTS
Actuator Length
0.083 inch
Actuator Material
POLYAMIDE
POLYAMIDE6T
Actuator Type
SLIDE
FLUSH TYPE
Additional Feature
ROHS COMPLIANT, T/R PACKAGING
APPROVAL: UL
Body Breadth
8.15 mm
7.5 mm
Body Height
6 mm
3.5 mm
Body Length or Diameter
14.6 mm
27.4 mm
Center Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD
Contact Current(DC)-Max
0.1 A
0.1 A
Contact (DC) Max Rating R Load
.1A@5VDC
0.1A@24VDC
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Voltage(DC)-Max
5 V
24 V
Dielectric Withstand Volts
300VAC V
300VAC V
Electrical Life
1000 Cycle(s)
1000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD
Housing Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT-STRAIGHT
SURFACE MOUNT-STRAIGHT
Number of Positions
5
Number of Switch Sections
1
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
Packing Method
TAPE AND REEL
TUBE
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
SPST
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
BRASS
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Color
WHITE
Body Color
BLACK
Contact Function
OFF-ON
Insulator Material
POLYPHENYLENE SULPHIDE
Compare BPA05SBR with alternatives
Compare ADF10SA with alternatives