SD1214-12
vs
SD1495
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
POST/STUD MOUNT, O-XRPM-F4
FLANGE MOUNT, R-PDFM-F3
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS
Collector Current-Max (IC)
2 A
9 A
Collector-Base Capacitance-Max
70 pF
Collector-Emitter Voltage-Max
18 V
30 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Highest Frequency Band
VERY HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-XRPM-F4
R-PDFM-F3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
RADIAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
DC Current Gain-Min (hFE)
10
Power Dissipation-Max (Abs)
100 W
Transition Frequency-Nom (fT)
850 MHz
Compare SD1214-12 with alternatives
Compare SD1495 with alternatives