SD1214-12
vs
BLV897
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
PHILIPS SEMICONDUCTORS
Package Description
POST/STUD MOUNT, O-XRPM-F4
,
Pin Count
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS
Collector Current-Max (IC)
2 A
5 A
Collector-Base Capacitance-Max
70 pF
Collector-Emitter Voltage-Max
18 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE
Highest Frequency Band
VERY HIGH FREQUENCY BAND
JESD-30 Code
O-XRPM-F4
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
4
Operating Temperature-Max
200 °C
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
RADIAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Base Number Matches
1
2
DC Current Gain-Min (hFE)
30
Power Dissipation-Max (Abs)
97 W
Compare SD1214-12 with alternatives