SD1495
vs
NTE16002
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
NTE ELECTRONICS INC
Package Description
FLANGE MOUNT, R-PDFM-F3
POST/STUD MOUNT, O-MUPM-P3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
9 A
3 A
Collector-Emitter Voltage-Max
30 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
5
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDFM-F3
O-MUPM-P3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
POST/STUD MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
100 W
23 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
TIN LEAD
Terminal Form
FLAT
PIN/PEG
Terminal Position
DUAL
UPPER
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
850 MHz
400 MHz
Base Number Matches
1
1
HTS Code
8541.29.00.75
Case Connection
ISOLATED
Collector-Base Capacitance-Max
20 pF
Power Dissipation Ambient-Max
23 W
Compare SD1495 with alternatives
Compare NTE16002 with alternatives