Part Details for SD1214-12 by Microsemi Corporation
Overview of SD1214-12 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1214-12
SD1214-12 CAD Models
SD1214-12 Part Data Attributes
|
SD1214-12
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SD1214-12
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M104, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | POST/STUD MOUNT, O-XRPM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH EFFICIENCY, WITH EMITTER BALLASTED RESISTORS | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 70 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-XRPM-F4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1214-12
This table gives cross-reference parts and alternative options found for SD1214-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1214-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2SC2104 | Toshiba America Electronic Components | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | SD1214-12 vs 2SC2104 |
NTE345 | NTE Electronics Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, T72H, 4 PIN | SD1214-12 vs NTE345 |
TP5025 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1214-12 vs TP5025 |
NTE363 | NTE Electronics Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | SD1214-12 vs NTE363 |
BLV897 | NXP Semiconductors | Check for Price | TRANSISTOR 2 CHANNEL, UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-324B, 5 PIN, BIP RF Power | SD1214-12 vs BLV897 |
JO4045 | Motorola Mobility LLC | Check for Price | VHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1214-12 vs JO4045 |
NTE16002 | NTE Electronics Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | SD1214-12 vs NTE16002 |
BLY88C/01 | NXP Semiconductors | Check for Price | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | SD1214-12 vs BLY88C/01 |
NTE352 | NTE Electronics Inc | Check for Price | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN | SD1214-12 vs NTE352 |
2N5945 | Motorola Mobility LLC | Check for Price | UHF BAND, Si, NPN, RF POWER TRANSISTOR | SD1214-12 vs 2N5945 |