SCC2698BE1N64 vs SCC2698BC1A84,518 feature comparison

SCC2698BE1N64 NXP Semiconductors

Buy Now Datasheet

SCC2698BC1A84,518 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP LCC
Package Description DIP, QCCJ,
Pin Count 64 84
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 6 6
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 4 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T64 S-PQCC-J84
Length 81.665 mm 29.31 mm
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 8 8
Number of Terminals 64 84
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.84 mm 4.57 mm
Supply Current-Max 30 mA 30 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 22.86 mm 29.31 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code SOT189-2
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Terminal Finish TIN

Compare SCC2698BE1N64 with alternatives

Compare SCC2698BC1A84,518 with alternatives