SCC2698BE1N64 vs XR16L788IQ feature comparison

SCC2698BE1N64 NXP Semiconductors

Buy Now Datasheet

XR16L788IQ Exar Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS EXAR CORP
Part Package Code DIP QFP
Package Description DIP, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100
Pin Count 64 100
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 6 8
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 50 MHz
Communication Protocol ASYNC, BIT ASYNC, BIT
Data Encoding/Decoding Method NRZ NRZ
Data Transfer Rate-Max 0.125 MBps 0.78125 MBps
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T64 R-PQFP-G100
Length 81.665 mm 20 mm
Low Power Mode YES YES
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os 8 8
Number of Terminals 64 100
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.84 mm 3.4 mm
Supply Current-Max 30 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 2.97 V
Supply Voltage-Nom 5 V 5.5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL QUAD
Width 22.86 mm 14 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches 2 1
Rohs Code No
Additional Feature ALSO OPERATES AT 2.97V MINIMUM SUPPLY
JESD-609 Code e0
Package Equivalence Code QFP100,.7X.9
Terminal Finish TIN LEAD

Compare SCC2698BE1N64 with alternatives

Compare XR16L788IQ with alternatives