Part Details for SCC2698BE1N64 by NXP Semiconductors
Overview of SCC2698BE1N64 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCC2698BE1N64
SCC2698BE1N64 CAD Models
SCC2698BE1N64 Part Data Attributes
|
SCC2698BE1N64
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SCC2698BE1N64
NXP Semiconductors
IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP64, PLASTIC, SOT-395-1, DIP-64, Serial IO/Communication Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 6 | |
Boundary Scan | NO | |
Clock Frequency-Max | 4 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T64 | |
Length | 81.665 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 5.84 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for SCC2698BE1N64
This table gives cross-reference parts and alternative options found for SCC2698BE1N64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2698BE1N64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCC2698BC1N64 | NXP Semiconductors | Check for Price | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP64, PLASTIC, SOT-395-1, DIP-64, Serial IO/Communication Controller | SCC2698BE1N64 vs SCC2698BC1N64 |