SBA-4089 vs SXA-389 feature comparison

SBA-4089 RF Micro Devices Inc

Buy Now Datasheet

SXA-389 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC SIRENZA MICRODEVICES INC
Package Description TO-243 TO-243
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13.1 dB 12.5 dB
Input Power-Max (CW) 17 dBm 20 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 5000 MHz 2500 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Supply Current-Max 88 mA
Surface Mount YES YES
Technology GAAS BIPOLAR
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
VSWR-Max 1.4

Compare SBA-4089 with alternatives

Compare SXA-389 with alternatives