SAA5231
vs
STV5350/H
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
PLASTIC, DIP-28
PLASTIC, DIP-28
Pin Count
28
28
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Consumer IC Type
TELETEXT DECODER
TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom
6.9375 MHz
13.875 MHz
External Page Memory Support
YES
NO
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
36.83 mm
36.83 mm
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
13.2 V
5.25 V
Supply Voltage-Min (Vsup)
10.8 V
4.75 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Video Input Processor
YES
NO
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Number of Internal Stored Pages
8
Number of Languages
7
Number of Lines per Frame
625
Seated Height-Max
4.445 mm
Technology
CMOS
Compare SAA5231 with alternatives
Compare STV5350/H with alternatives