STV5350/H vs STV5348 feature comparison

STV5350/H STMicroelectronics

Buy Now Datasheet

STV5348 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description PLASTIC, DIP-28 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Consumer IC Type TELETEXT AND VPS/PDC DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 13.875 MHz 13.875 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e3
Length 36.83 mm 36.83 mm
Number of Functions 1 1
Number of Internal Stored Pages 8 8
Number of Languages 7 6
Number of Lines per Frame 625 625
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 4.445 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Video Input Processor NO YES
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare STV5350/H with alternatives

Compare STV5348 with alternatives