SA5532PE4
vs
OP400HSZ-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
DIP-8
ROHS COMPLIANT, MS-013AA, SOIC-16
Pin Count
8
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.8 µA
0.007 µA
Common-mode Reject Ratio-Nom
100 dB
130 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
400000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G16
JESD-609 Code
e4
e3
Length
9.81 mm
10.3 mm
Low-Offset
NO
YES
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
TR
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Slew Rate-Nom
9 V/us
0.15 V/us
Supply Current-Max
16 mA
3.1 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
500
Voltage Gain-Min
10000
1500000
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Manufacturer Package Code
RW-16
Samacsys Manufacturer
Analog Devices
Common-mode Reject Ratio-Min
110 dB
Micropower
YES
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Slew Rate-Min
0.1 V/us
Time@Peak Reflow Temperature-Max (s)
30
Compare SA5532PE4 with alternatives
Compare OP400HSZ-REEL with alternatives