SA5532PE4
vs
TLE2024BIDWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SOIC
Package Description
DIP-8
SOP, SOP16,.4
Pin Count
8
16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
1 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.8 µA
0.07 µA
Common-mode Reject Ratio-Nom
100 dB
108 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
5000 µV
700 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G16
JESD-609 Code
e4
Length
9.81 mm
10.3 mm
Low-Offset
NO
YES
Neg Supply Voltage Limit-Max
-22 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
4
Number of Terminals
8
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Packing Method
TUBE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
2.65 mm
Slew Rate-Nom
9 V/us
0.7 V/us
Supply Current-Max
16 mA
1.2 mA
Supply Voltage Limit-Max
22 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
2800
Voltage Gain-Min
10000
1000000
Width
7.62 mm
7.5 mm
Base Number Matches
1
1
Common-mode Reject Ratio-Min
93 dB
Micropower
YES
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Min
0.42 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SA5532PE4 with alternatives
Compare TLE2024BIDWR with alternatives