S8740180GT vs R0605250 feature comparison

S8740180GT Qorvo

Buy Now Datasheet

R0605250 Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC QORVO INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 18.7 dB 24.7 dB
Number of Functions 1 1
Operating Frequency-Max 870 MHz 65 MHz
Operating Frequency-Min 40 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER NARROW BAND HIGH POWER
Supply Current-Max 240 mA 200 mA
Technology HYBRID HYBRID
Base Number Matches 1 4

Compare S8740180GT with alternatives

Compare R0605250 with alternatives