S8740180GT
vs
D10040230PH1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
RF MICRO DEVICES INC
Package Description
SOT-115J
SOT-115J
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Additional Feature
LOW NOISE
LOW NOISE
Characteristic Impedance
75 Ω
75 Ω
Construction
MODULE
MODULE
Gain
18.7 dB
22.5 dB
Number of Functions
1
1
Operating Frequency-Max
870 MHz
1000 MHz
Operating Frequency-Min
40 MHz
45 MHz
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-115J
SOT-115J
Power Supplies
24 V
24 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND HIGH POWER
Supply Current-Max
240 mA
450 mA
Technology
HYBRID
HYBRID
Base Number Matches
3
2
Compare S8740180GT with alternatives
Compare D10040230PH1 with alternatives