R0605250 vs R0605400L feature comparison

R0605250 Qorvo

Buy Now Datasheet

R0605400L RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 24.7 dB 40 dB
Number of Functions 1 1
Operating Frequency-Max 65 MHz 65 MHz
Operating Frequency-Min 5 MHz 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type NARROW BAND HIGH POWER NARROW BAND LOW POWER
Supply Current-Max 200 mA
Technology HYBRID HYBRID
Base Number Matches 2 3
Pbfree Code No
HTS Code 8542.33.00.01

Compare R0605250 with alternatives

Compare R0605400L with alternatives