R0605250 vs D10040240GT feature comparison

R0605250 Qorvo

Buy Now Datasheet

D10040240GT Premier Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC PREMIER DEVICES INC
Package Description SOT-115J
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 24.7 dB
Number of Functions 1 1
Operating Frequency-Max 65 MHz
Operating Frequency-Min 5 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type NARROW BAND HIGH POWER
Supply Current-Max 200 mA
Technology HYBRID GAAS
Base Number Matches 2 3

Compare R0605250 with alternatives