S8273W
vs
AM2804XX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
ADVANCED MICRO DEVICES INC
Package Description
,
DIE,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
RIGHT
Family
82
AM28
JESD-30 Code
R-CDFP-F16
R-XUUC-N12
Logic IC Type
SERIAL IN PARALLEL OUT
SERIAL IN SERIAL OUT
Number of Bits
10
1024
Number of Functions
1
1
Number of Terminals
16
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
DFP
DIE
Package Equivalence Code
FL16,.3
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
UNCASED CHIP
Power Supply Current-Max (ICC)
103 mA
Propagation Delay (tpd)
40 ns
90 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
UPPER
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
35 MHz
5 MHz
Base Number Matches
3
1
Part Package Code
DIE
Pin Count
12
Output Characteristics
OPEN-DRAIN
Compare S8273W with alternatives
Compare AM2804XX with alternatives