S8273W
vs
SN74AS95FN-00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
TEXAS INSTRUMENTS INC
Package Description
,
QCCJ,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
RIGHT
BIDIRECTIONAL
Family
82
AS
JESD-30 Code
R-CDFP-F16
S-PQCC-J20
Logic IC Type
SERIAL IN PARALLEL OUT
PARALLEL IN PARALLEL OUT
Number of Bits
10
4
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Power Supply Current-Max (ICC)
103 mA
Propagation Delay (tpd)
40 ns
10 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
J BEND
Terminal Position
DUAL
QUAD
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
fmax-Min
35 MHz
Base Number Matches
3
1
Additional Feature
SEPARATE CLOCKS FOR SHIFT RIGHT & LOAD
Length
8.9662 mm
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Width
8.9662 mm
Compare S8273W with alternatives
Compare SN74AS95FN-00 with alternatives