S8273W vs SN74ALS962N3 feature comparison

S8273W Signetics

Buy Now Datasheet

SN74ALS962N3 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP TEXAS INSTRUMENTS INC
Package Description , DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 82 ALS
JESD-30 Code R-CDFP-F16 R-PDIP-T18
Logic IC Type SERIAL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 16 18
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DFP DIP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Power Supply Current-Max (ICC) 103 mA 63 mA
Propagation Delay (tpd) 40 ns 26 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 35 MHz 30 MHz
Base Number Matches 3 1
Length 22.48 mm
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare S8273W with alternatives

Compare SN74ALS962N3 with alternatives