Part Details for AM2804XX by AMD
Overview of AM2804XX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM2804XX
AM2804XX CAD Models
AM2804XX Part Data Attributes
|
AM2804XX
AMD
Buy Now
Datasheet
|
Compare Parts:
AM2804XX
AMD
Serial In Serial Out, AM28 Series, 1024-Bit, Right Direction, True Output, 0.109 X 0.131 INCH, DIE-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AM28 | |
JESD-30 Code | R-XUUC-N12 | |
Logic IC Type | SERIAL IN SERIAL OUT | |
Number of Bits | 1024 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 5 MHz |
Alternate Parts for AM2804XX
This table gives cross-reference parts and alternative options found for AM2804XX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2804XX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8276A | IC 82 SERIES, 8-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP14, Shift Register | NXP Semiconductors | AM2804XX vs N8276A |
SN74LS673FN | LS SERIES, 16-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC28 | Texas Instruments | AM2804XX vs SN74LS673FN |
74ACT11323N | Parallel In Parallel Out, ACT Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP24 | YAGEO Corporation | AM2804XX vs 74ACT11323N |
AM5055DC | Serial In Serial Out, 5000 Series, 128-Bit, Right Direction, True Output, MOS, CDIP16, HERMETIC SEALED, SIDE BRAZED, DIP-16 | AMD | AM2804XX vs AM5055DC |
SN74AS299FN-00 | AS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2804XX vs SN74AS299FN-00 |
SN74AS95FN-00 | AS SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2804XX vs SN74AS95FN-00 |
SN74AHC594DR | 8-Bit Shift Registers With Output Registers 16-SOIC -40 to 125 | Texas Instruments | AM2804XX vs SN74AHC594DR |
SN74S195FN | S SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PQCC20 | Texas Instruments | AM2804XX vs SN74S195FN |
SN74ALS962N3 | ALS SERIES, 8-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP18 | Texas Instruments | AM2804XX vs SN74ALS962N3 |
74F675AL1CQR | Serial In Parallel Out, F/FAST Series, 16-Bit, Right Direction, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | AM2804XX vs 74F675AL1CQR |