S80486-DX4-100-S-V-8-B vs ACT-5261PC-250F24T feature comparison

S80486-DX4-100-S-V-8-B AMD

Buy Now Datasheet

ACT-5261PC-250F24T Cobham Advanced Electronic Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC AEROFLEX MICROELECTRONIC SOLUTIONS
Part Package Code QFP
Package Description SQFP-208 ,
Pin Count 208
Reach Compliance Code unknown unknown
Additional Feature TLB; DYNAMIC BUS SIZING
Address Bus Width 32
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 33 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G208
JESD-609 Code e0
Length 28 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 208
On Chip Data RAM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
RAM (words) 0
Seated Height-Max 3.8 mm
Speed 100 MHz
Supply Current-Max 1000 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 3
HTS Code 8542.31.00.01

Compare S80486-DX4-100-S-V-8-B with alternatives