S80486-DX4-100-S-V-8-B vs ACT-5271PC-150F17C feature comparison

S80486-DX4-100-S-V-8-B AMD

Buy Now Datasheet

ACT-5271PC-150F17C Cobham PLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC COBHAM PLC
Part Package Code QFP
Package Description SQFP-208 FQFP,
Pin Count 208
Reach Compliance Code unknown unknown
Additional Feature TLB; DYNAMIC BUS SIZING
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES YES
Clock Frequency-Max 33 MHz 150 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G208 S-CQFP-G208
JESD-609 Code e0
Length 28 mm 28.448 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 208 208
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.8 mm 3.302 mm
Speed 100 MHz 150 MHz
Supply Current-Max 1000 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 28.448 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 3
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01

Compare S80486-DX4-100-S-V-8-B with alternatives

Compare ACT-5271PC-150F17C with alternatives