S80486-DX4-100-S-V-8-B
vs
NR4700LMQ-133
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
NKK CORP
Part Package Code
QFP
Package Description
SQFP-208
,
Pin Count
208
Reach Compliance Code
unknown
unknown
Additional Feature
TLB; DYNAMIC BUS SIZING
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
33 MHz
67 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-PQFP-G208
X-MQFP-G208
JESD-609 Code
e0
Length
28 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
3
7
Number of Serial I/Os
Number of Terminals
208
208
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
FQFP
QFP
Package Shape
SQUARE
UNSPECIFIED
Package Style
FLATPACK, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
3.8 mm
Speed
100 MHz
133 MHz
Supply Current-Max
1000 mA
1525 mA
Supply Voltage-Max
3.6 V
3.465 V
Supply Voltage-Min
3 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Compare S80486-DX4-100-S-V-8-B with alternatives
Compare NR4700LMQ-133 with alternatives