S80486-DX4-100-S-V-8-B vs IDT79R4650-267DPG feature comparison

S80486-DX4-100-S-V-8-B AMD

Buy Now Datasheet

IDT79R4650-267DPG Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description SQFP-208 28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown compliant
Additional Feature TLB; DYNAMIC BUS SIZING
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES
Clock Frequency-Max 33 MHz 125 MHz
External Data Bus Width 32 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e3
Length 28 mm 28 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 3
Number of Serial I/Os
Number of Terminals 208 208
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.8 mm 4.1 mm
Speed 100 MHz 267 MHz
Supply Current-Max 1000 mA
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01

Compare S80486-DX4-100-S-V-8-B with alternatives

Compare IDT79R4650-267DPG with alternatives