S506-400 vs MI6T25V0,4 feature comparison

S506-400 Cooper Industries

Buy Now Datasheet

MI6T25V0,4 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Body Height 6.35 mm
Body Length or Diameter 31.8 mm
Packing Method BOX
Pre-arcing Time-Min 20 ms

Compare S506-400 with alternatives

Compare MI6T25V0,4 with alternatives