MI6T25V0,4 vs CF0520T/400 feature comparison

MI6T25V0,4 Mersen Electrical Power

Buy Now Datasheet

CF0520T/400 Camden Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A CAMDEN ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic TIME LAG VERY FAST
Body Height 6.35 mm 20 mm
Body Length or Diameter 31.8 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Packing Method BOX
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Fuse Size 5x20mm
Reference Standard CUL; IMQ; UL; VDE

Compare MI6T25V0,4 with alternatives

Compare CF0520T/400 with alternatives