S506-400 vs 0313.400HXP feature comparison

S506-400 Cooper Industries

Buy Now Datasheet

0313.400HXP Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COOPER INDUSTRIES LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY TIME LAG
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 1 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; IEC; IMQ; SEMKO; UL; VDE CE; CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Body Height 31.75 mm
Body Length or Diameter 6.35 mm
Fuse Size 3AG
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Trip Time or Delay 14400 s

Compare S506-400 with alternatives

Compare 0313.400HXP with alternatives